+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-004-2

Wad punches; 4mm

Manufacturer: IRIMO

Manufacturer part number:
333-004-2
TME Symbol:
SA.333-004-2

Specification

Manufacturer
IRIMO
Type of tool
wad punches
Size
4mm
Gross weight10 g
EAN code8414909228755
See other products in this category: General Purpose Tools - Others IRIMO,
*
333-004-2
0 in TME stock
Net price for quantities from 1 pcs - 12.17 USDGross price for quantities from 1 pcs - 12.17 USD
Net price for quantities from 3 pcs - 10.96 USDGross price for quantities from 3 pcs - 10.96 USD
Net price for quantities from 5 pcs - 10.21 USDGross price for quantities from 5 pcs - 10.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.