+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333-022-2

Wad punches; 22mm


Manufacturer: IRIMO

Manufacturer part number:
333-022-2
TME Symbol:
SA.333-022-2

Specification

Manufacturer
IRIMO
Type of tool
wad punches
Size
22mm
Gross weight40 g
EAN code8414909228847
See other products in this category: General Purpose Tools - Others IRIMO,
*
333-022-2
0 in TME stock
Net price for quantities from 1 pcs - 19.91 USDGross price for quantities from 1 pcs - 19.91 USD
Net price for quantities from 3 pcs - 17.93 USDGross price for quantities from 3 pcs - 17.93 USD
Net price for quantities from 5 pcs - 16.70 USDGross price for quantities from 5 pcs - 16.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.