+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3734S/6

Tools set: punches; hardened and heat treated; 6pcs.


Manufacturer: BAHCO

Manufacturer part number:
3734S/6
TME Symbol:
SA.3734S/6

Specification

Manufacturer
BAHCO
Type of tools set
punches
Material
steel
Tools features
hardened and heat treated
Tool length
150mm
Plunger diameter
2mm, 3mm, 4mm, 5mm, 6mm, 8mm
Quantity in set/package
6pcs.
Tools application
  • hand making rough holes in soft materials
  • suitable for punching pins, bolts and cotter pins
Gross weight730.4 g
EAN code7314151834470
See other products in this category: General Purpose Tools - Others BAHCO,
*
3734S/6
4 in TME stock
Net price for quantities from 1 set - 52.20 USDGross price for quantities from 1 set - 52.20 USD
Net price for quantities from 3 set - 50.40 USDGross price for quantities from 3 set - 50.40 USD
Net price for quantities from 5 set - 46.80 USDGross price for quantities from 5 set - 46.80 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.