+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3875-LY2

Lanyard; for working at height; 0.8m; max.3kg


Manufacturer: BAHCO

Manufacturer part number:
3875-LY2
TME Symbol:
SA.3875-LY2

Specification

Manufacturer
BAHCO
Type of tool accessories
lanyard
Version
for working at height
Maximum length
0.8m
Load
max. 3kg
Tools application
  • at work at altitude
  • minimizes the risk of dropping the tool
Gross weight112.17 g
EAN code7314150191260
See other products in this category: Tools and Acc. for Working at Height BAHCO,
*
3875-LY2
8 in TME stock
Net price for quantities from 1 pcs - 38.70 USDGross price for quantities from 1 pcs - 38.70 USD
Net price for quantities from 3 pcs - 36.02 USDGross price for quantities from 3 pcs - 36.02 USD
Net price for quantities from 5 pcs - 34.70 USDGross price for quantities from 5 pcs - 34.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 8 pcs