+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3875-RL2

Lanyard; for working at height; 1m; max.0.9kg

Manufacturer: BAHCO

Manufacturer part number:
3875-RL2
TME Symbol:
SA.3875-RL2

Specification

Manufacturer
BAHCO
Type of tool accessories
lanyard
Version
for working at height
Maximum length
1m
Load
max. 0.9kg
Tools application
  • at work at altitude
  • minimizes the risk of dropping the tool
Gross weight218.4 g
EAN code7314150312948
See other products in this category: Tools and Acc. for Working at Height BAHCO,
*
3875-RL2
1 in TME stock
Net price for quantities from 1 pcs - 59.43 USDGross price for quantities from 1 pcs - 59.43 USD
Net price for quantities from 3 pcs - 57.38 USDGross price for quantities from 3 pcs - 57.38 USD
Net price for quantities from 5 pcs - 53.28 USDGross price for quantities from 5 pcs - 53.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.