+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

409-1-250

Screwdriver: standard; Phillips; PH1; Blade length: 250mm


Manufacturer: IRIMO

Manufacturer part number:
409-1-250
TME Symbol:
SA.409-1-250

Specification

Manufacturer
IRIMO
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
250mm
Overall length
350mm
Conform to the norm
DIN 5260 DIN ISO 8764
Tools features
ergonomic two-component handles
Gross weight90 g
EAN code8414909207460
See other products in this category: Standard Screwdrivers IRIMO,
*
409-1-250
0 in TME stock
Net price for quantities from 1 pcs - 9.09 USDGross price for quantities from 1 pcs - 9.09 USD
Net price for quantities from 3 pcs - 8.19 USDGross price for quantities from 3 pcs - 8.19 USD
Net price for quantities from 5 pcs - 7.62 USDGross price for quantities from 5 pcs - 7.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.