+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

409V-2-175

Screwdriver: insulated; Phillips; PH2; Blade length: 175mm


Manufacturer: IRIMO

Manufacturer part number:
409V-2-175
TME Symbol:
SA.409V-2-175

Specification

Manufacturer
IRIMO
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH2
Blade length
175mm
Overall length
285mm
Conform to the norm
DIN 5260 DIN ISO 8764 IEC 60900 VDE
Gross weight121.4 g
EAN code8414909208399
See other products in this category: Insulated Screwdrivers IRIMO,
*
409V-2-175
7 in TME stock
Net price for quantities from 1 pcs - 9.84 USDGross price for quantities from 1 pcs - 9.84 USD
Net price for quantities from 3 pcs - 8.87 USDGross price for quantities from 3 pcs - 8.87 USD
Net price for quantities from 5 pcs - 8.26 USDGross price for quantities from 5 pcs - 8.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs