+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

413V-2-175

Screwdriver: insulated; Pozidriv®; PZ2; Blade length: 175mm

Manufacturer: IRIMO

Manufacturer part number:
413V-2-175
TME Symbol:
SA.413V-2-175

Specification

Manufacturer
IRIMO
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ2
Blade length
175mm
Overall length
285mm
Conform to the norm
DIN 5260 DIN ISO 8764 IEC 60900 VDE
Gross weight120 g
EAN code8414909214512
See other products in this category: Insulated Screwdrivers IRIMO,
*
413V-2-175
0 in TME stock
Net price for quantities from 1 pcs - 10.88 USDGross price for quantities from 1 pcs - 10.88 USD
Net price for quantities from 3 pcs - 9.80 USDGross price for quantities from 3 pcs - 9.80 USD
Net price for quantities from 5 pcs - 9.13 USDGross price for quantities from 5 pcs - 9.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.