+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

413V-3-200

Screwdriver: insulated; Pozidriv®; PZ3; Blade length: 200mm


Manufacturer: IRIMO

Manufacturer part number:
413V-3-200
TME Symbol:
SA.413V-3-200

Specification

Manufacturer
IRIMO
Type of screwdriver
insulated
Kind of bit
Pozidriv®
Bit size
PZ3
Blade length
200mm
Overall length
320mm
Conform to the norm
DIN 5260 DIN ISO 8764 IEC 60900 VDE
Gross weight185 g
EAN code8414909214529
See other products in this category: Insulated Screwdrivers IRIMO,
*
413V-3-200
0 in TME stock
Net price for quantities from 1 pcs - 15.71 USDGross price for quantities from 1 pcs - 15.71 USD
Net price for quantities from 3 pcs - 14.15 USDGross price for quantities from 3 pcs - 14.15 USD
Net price for quantities from 5 pcs - 13.18 USDGross price for quantities from 5 pcs - 13.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.