+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47-01-1

Wrench: hex key; spherical; HEX 2mm; Overall len: 76mm; steel; tag


Manufacturer: IRIMO

Manufacturer part number:
47-01-1
TME Symbol:
SA.47-01-1

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 2mm
Overall length
76mm
Material
steel
Kind of package
tag
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight9 g
EAN code8414909238402
See other products in this category: Hex and Torx keys IRIMO,
*
47-01-1
0 in TME stock
Net price for quantities from 1 pcs - 1.69 USDGross price for quantities from 1 pcs - 1.69 USD
Net price for quantities from 3 pcs - 1.52 USDGross price for quantities from 3 pcs - 1.52 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.