+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

47-05-1

Wrench: hex key; spherical; HEX 5mm; Overall len: 118mm; steel; tag


Manufacturer: IRIMO

Manufacturer part number:
47-05-1
TME Symbol:
SA.47-05-1

Specification

Manufacturer
IRIMO
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 5mm
Overall length
118mm
Material
steel
Kind of package
tag
Key features
  • blackened keys
  • key finishing: oxidizing
Gross weight28.99 g
EAN code8414909238440
See other products in this category: Hex and Torx keys IRIMO,
*
47-05-1
3 in TME stock
Net price for quantities from 1 pcs - 2.77 USDGross price for quantities from 1 pcs - 2.77 USD
Net price for quantities from 3 pcs - 2.50 USDGross price for quantities from 3 pcs - 2.50 USD
Net price for quantities from 5 pcs - 2.33 USDGross price for quantities from 5 pcs - 2.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs