+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4M-6-7

Wrench: ring; double-sided; 6mm,7mm; L: 95mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
4M-6-7
TME Symbol:
SA.4M-6-7

Specification

Manufacturer
BAHCO
Type of wrench
ring
Kind of wrench
double-sided
Length
95mm
Material
alloy steel
Conform to the norm
DIN 837 ISO 1085 ISO 10103
Spanner size
  • 6mm
  • 7mm
Key features
  • chrome plated key surface
  • satin
  • the special Dynamic-Drive socket profile
Gross weight12 g
EAN code7314151829407
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
4M-6-7
0 in TME stock
Net price for quantities from 1 pcs - 10.40 USDGross price for quantities from 1 pcs - 10.40 USD
Net price for quantities from 5 pcs - 10.04 USDGross price for quantities from 5 pcs - 10.04 USD
Net price for quantities from 7 pcs - 9.33 USDGross price for quantities from 7 pcs - 9.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.