+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5515M

Inspection mirror; Dia: 30mm; Features: nickel, polished coating


Manufacturer: BAHCO

Manufacturer part number:
5515M
TME Symbol:
SA.5515M

Specification

Manufacturer
BAHCO
Type of tool
inspection mirror
Diameter
30mm
Tools features
nickel, polished coating
Gross weight69.2 g
EAN code7314151086985

WATCH VIDEO

See other products in this category: Inspection Tools - Others BAHCO,
*
5515M
12 in TME stock
Net price for quantities from 1 pcs - 20.73 USDGross price for quantities from 1 pcs - 20.73 USD
Net price for quantities from 2 pcs - 19.30 USDGross price for quantities from 2 pcs - 19.30 USD
Net price for quantities from 4 pcs - 18.59 USDGross price for quantities from 4 pcs - 18.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.