+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66IM/40C-1

Tools set: screwdriver bits; bag; impact; Holder: C6,3mm; 1/4"


Manufacturer: BAHCO

Manufacturer part number:
66IM/40C-1
TME Symbol:
SA.66IM/40C-1

Specification

Manufacturer
BAHCO
Type of tools set
screwdriver bits
Kind of package
bag
Kind of screwdriver
impact
Kind of bit
6-angles socket, hex key, Phillips, Pozidriv®, Torx®
Kind of holder
C6,3mm
Bit size
PH1, PZ1, PH2, PZ2, PH3, PZ3, TX10, TX15, TX20, TX25, TX27, TX30, TX40
Holder socket size - inch
1/4"
Quantity in set/package
40pcs.
Kit contents
  • magnetic grip 1/4" with 75mm 1/4"-E6.3 mounting
  • screwdriver bits
Gross weight690 g
See other products in this category: Screwdriver Bits Sets BAHCO,
*
66IM/40C-1
3 in TME stock
Net price for quantities from 1 set - 67.99 USDGross price for quantities from 1 set - 67.99 USD
Net price for quantities from 3 set - 63.13 USDGross price for quantities from 3 set - 63.13 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.