+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6976N

Screwdriver: torque; adjustable; 40÷200Ncm


Manufacturer: BAHCO

Manufacturer part number:
6976N
TME Symbol:
SA.6976N

Specification

Manufacturer
BAHCO
Type of screwdriver
torque
Kind of screwdriver
adjustable
Torque
40...200Ncm
Gross weight284 g
EAN code7314151845612
See other products in this category: Torque screwdrivers BAHCO,
*
6976N
2 in TME stock
Net price for quantities from 1 pcs - 336.81 USDGross price for quantities from 1 pcs - 336.81 USD
Net price for quantities from 2 pcs - 325.20 USDGross price for quantities from 2 pcs - 325.20 USD
Net price for quantities from 4 pcs - 301.97 USDGross price for quantities from 4 pcs - 301.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.