+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6M-12-13

Wrench: flat; double-sided; 12mm,13mm; L: 170mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
6M-12-13
TME Symbol:
SA.6M-12-13

Specification

Manufacturer
BAHCO
Type of wrench
flat
Kind of wrench
double-sided
Length
170mm
Material
alloy steel
Spanner size
  • 12mm
  • 13mm
Key features
  • chrome plated key surface
  • optimal angle of head inclination enables to operate in hard to reach places
  • satin
Gross weight75.65 g
EAN code7314151832131
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
6M-12-13
6 in TME stock
Net price for quantities from 1 pcs - 6.92 USDGross price for quantities from 1 pcs - 6.92 USD
Net price for quantities from 3 pcs - 6.68 USDGross price for quantities from 3 pcs - 6.68 USD
Net price for quantities from 5 pcs - 6.20 USDGross price for quantities from 5 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs