+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

6M-7-8

Wrench: flat; double-sided; 7mm,8mm; L: 122mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
6M-7-8
TME Symbol:
SA.6M-7-8

Specification

Manufacturer
BAHCO
Type of wrench
flat
Kind of wrench
double-sided
Length
122mm
Material
alloy steel
Conform to the norm
ISO 691 ISO 1085 ISO 3318 ISO 10102
Spanner size
  • 7mm
  • 8mm
Gross weight19.62 g
EAN code7314151832063
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
6M-7-8
9 in TME stock
Net price for quantities from 1 pcs - 5.77 USDGross price for quantities from 1 pcs - 5.77 USD
Net price for quantities from 5 pcs - 5.57 USDGross price for quantities from 5 pcs - 5.57 USD
Net price for quantities from 7 pcs - 5.17 USDGross price for quantities from 7 pcs - 5.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs