+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6M-8-9

Wrench: flat; double-sided; 8mm,9mm; L: 140mm; alloy steel


Manufacturer: BAHCO

Manufacturer part number:
6M-8-9
TME Symbol:
SA.6M-8-9

Specification

Manufacturer
BAHCO
Type of wrench
flat
Kind of wrench
double-sided
Length
140mm
Material
alloy steel
Spanner size
  • 8mm
  • 9mm
Key features
  • chrome plated key surface
  • optimal angle of head inclination enables to operate in hard to reach places
  • satin
Gross weight27.99 g
EAN code7314151832070
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
6M-8-9
6 in TME stock
Net price for quantities from 1 pcs - 4.99 USDGross price for quantities from 1 pcs - 4.99 USD
Net price for quantities from 3 pcs - 4.68 USDGross price for quantities from 3 pcs - 4.68 USD
Net price for quantities from 5 pcs - 4.48 USDGross price for quantities from 5 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs