+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

790450A

Tool: for crimping; cable ties; max.5mm


Manufacturer: BAHCO

Manufacturer part number:
790450A
TME Symbol:
SA.790450A

Specification

Manufacturer
BAHCO
Type of tool
for crimping
Crimp tool application
cable ties
Related items
CTS, CV-1, CV-2, CV-3, CV-4, CV-0
Crimp tool features
automatic band tensioning and trimming
Tie width
max. 5mm
Gross weight382.4 g
EAN code7314150214716
See other products in this category: Crimping Tools - Others BAHCO,
*
790450A
0 in TME stock
Net price for quantities from 1 pcs - 79.78 USDGross price for quantities from 1 pcs - 79.78 USD
Net price for quantities from 3 pcs - 77.02 USDGross price for quantities from 3 pcs - 77.02 USD
Net price for quantities from 5 pcs - 71.53 USDGross price for quantities from 5 pcs - 71.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.