+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800-111-1

Saw; manual; wood; 15teeth/inch; 250mm


Manufacturer: IRIMO

Manufacturer part number:
800-111-1
TME Symbol:
SA.800-111-1

Specification

Manufacturer
IRIMO
Type of tool
saw
Version
manual
Tools application
wood
Balde teeth density
15teeth/inch
Length
0.25m
Gross weight220 g
EAN code8414909236521
See other products in this category: Saw and Hack Saw IRIMO,
*
800-111-1
0 in TME stock
Net price for quantities from 1 pcs - 30.57 USDGross price for quantities from 1 pcs - 30.57 USD
Net price for quantities from 5 pcs - 26.82 USDGross price for quantities from 5 pcs - 26.82 USD
Net price for quantities from 10 pcs - 25.02 USDGross price for quantities from 10 pcs - 25.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.