+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

800-151-1

Saw; manual; wood; 15teeth/inch; 300mm


Manufacturer: IRIMO

Manufacturer part number:
800-151-1
TME Symbol:
SA.800-151-1

Specification

Manufacturer
IRIMO
Type of tool
saw
Version
manual
Tools application
wood
Balde teeth density
15teeth/inch
Length
0.3m
Gross weight215 g
EAN code8414909236552
See other products in this category: Saw and Hack Saw IRIMO,
*
800-151-1
0 in TME stock
Net price for quantities from 1 pcs - 17.26 USDGross price for quantities from 1 pcs - 17.26 USD
Net price for quantities from 5 pcs - 15.23 USDGross price for quantities from 5 pcs - 15.23 USD
Net price for quantities from 10 pcs - 14.21 USDGross price for quantities from 10 pcs - 14.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.