+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LINDSTRÖM | |
Type of screwdriver | precision | |
Kind of bit | slot | |
Bit size | 2x0.4mm | |
Blade length | 50mm | |
Overall length | 137mm | |
Holder length | 87mm | |
Version | ESD | |
Conform to the norm | DIN 5264 DIN ISO 2380 IEC 61340-5-1 IEC 61340-5-1-ESD |