+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

801-1-75ESD

Screwdriver: precision; Phillips; PH1; Blade length: 75mm; ESD


Manufacturer: LINDSTRÖM

Manufacturer part number:
801-1-75ESD
TME Symbol:
SA.801-1-75ESD

Specification

Manufacturer
LINDSTRÖM
Type of screwdriver
precision
Kind of bit
Phillips
Bit size
PH1
Blade length
75mm
Overall length
162mm
Holder length
87mm
Version
ESD
Conform to the norm
DIN 5260 DIN ISO 8764 IEC 61340-5-1 IEC 61340-5-1-ESD
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • ergonomic handle with rotating cap at the end
  • two-component handle
Gross weight20.84 g
EAN code8412243589440
See other products in this category: Precision Screwdrivers LINDSTRÖM,
*
801-1-75ESD
13 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 5 pcs - 5.61 USDGross price for quantities from 5 pcs - 5.61 USD
Net price for quantities from 10 pcs - 5.43 USDGross price for quantities from 10 pcs - 5.43 USD
Net price for quantities from 20 pcs - 5.06 USDGross price for quantities from 20 pcs - 5.06 USD
Net price for quantities from 50 pcs - 4.89 USDGross price for quantities from 50 pcs - 4.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs