+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

803-7-50ESD

Screwdriver: precision; Torx®; TX07; Blade length: 50mm; ESD


Manufacturer: LINDSTRÖM

Manufacturer part number:
803-7-50ESD
TME Symbol:
SA.803-7-50ESD

Specification

Manufacturer
LINDSTRÖM
Type of screwdriver
precision
Kind of bit
Torx®
Bit size
TX07
Blade length
50mm
Overall length
137mm
Holder length
87mm
Version
ESD
Conform to the norm
IEC 61340-5-1 IEC 61340-5-1-ESD
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • ergonomic handle with rotating cap at the end
  • two-component handle
Gross weight13.14 g
EAN code8412243589488
See other products in this category: Precision Screwdrivers LINDSTRÖM,
*
803-7-50ESD
4 in TME stock
Net price for quantities from 1 pcs - 6.01 USDGross price for quantities from 1 pcs - 6.01 USD
Net price for quantities from 5 pcs - 5.88 USDGross price for quantities from 5 pcs - 5.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs