+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | LINDSTRÖM | |
Type of screwdriver | precision | |
Kind of bit | Torx® | |
Bit size | TX09 | |
Blade length | 50mm | |
Overall length | 137mm | |
Holder length | 87mm | |
Version | ESD | |
Conform to the norm | IEC 61340-5-1 IEC 61340-5-1-ESD |