+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

808050TS

Screwdriver: screwdriver handle; with ratchet; Holder: C6,3mm

Manufacturer: BAHCO

Manufacturer part number:
808050TS
TME Symbol:
SA.808050TS

Specification

Manufacturer
BAHCO
Type of screwdriver
screwdriver handle
Kind of screwdriver
with ratchet
Kind of holder
C6,3mm
Holder socket size - inch
1/4"
Blade length
68mm
Overall length
95mm
Kind of handle
T
Gross weight185 g
EAN code7314150128099
See other products in this category: Standard Screwdrivers BAHCO,
*
808050TS
2 in TME stock
Net price for quantities from 1 pcs - 23.36 USDGross price for quantities from 1 pcs - 23.36 USD
Net price for quantities from 3 pcs - 22.56 USDGross price for quantities from 3 pcs - 22.56 USD
Net price for quantities from 5 pcs - 20.95 USDGross price for quantities from 5 pcs - 20.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.