+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

810-2264-4

Hole saw set; Ø: 22mm,29mm,35mm,44mm,51mm,64mm; 6pcs.


Manufacturer: IRIMO

Manufacturer part number:
810-2264-4
TME Symbol:
SA.810-2264-4

Specification

Manufacturer
IRIMO
Type of power tool accessories
hole saw set
Diameter
22mm, 29mm, 35mm, 44mm, 51mm, 64mm
Quantity in set/package
6pcs.
Tools application
  • metal
  • plastic
  • wood
Kit contents
  • adapter
  • drill
Gross weight1.074 kg
EAN code8414909235401
See other products in this category: Hole Saws IRIMO,
*
810-2264-4
0 in TME stock
Net price for quantities from 1 set - 79.27 USDGross price for quantities from 1 set - 79.27 USD
Net price for quantities from 5 set - 69.94 USDGross price for quantities from 5 set - 69.94 USD
Net price for quantities from 10 set - 65.28 USDGross price for quantities from 10 set - 65.28 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.