+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

894M-30

Wrench: flat; single sided; 30mm; L: 262mm; blackened keys


Manufacturer: BAHCO

Manufacturer part number:
894M-30
TME Symbol:
SA.894M-30

Specification

Manufacturer
BAHCO
Type of wrench
flat
Kind of wrench
single sided
Spanner size
30mm
Length
262mm
Conform to the norm
DIN 894 ISO 3318
Key features
blackened keys
Gross weight268 g
EAN code7314151833145
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
894M-30
6 in TME stock
Net price for quantities from 1 pcs - 9.64 USDGross price for quantities from 1 pcs - 9.64 USD
Net price for quantities from 5 pcs - 9.31 USDGross price for quantities from 5 pcs - 9.31 USD
Net price for quantities from 7 pcs - 8.65 USDGross price for quantities from 7 pcs - 8.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs