+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-8020I

Screwdriver: standard; slot; 3x0.5mm; Blade length: 75mm


Manufacturer: BAHCO

Manufacturer part number:
BE-8020I
TME Symbol:
SA.BE-8020L

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
slot
Bit size
3x0.5mm
Blade length
75mm
Overall length
178mm
Blade material
alloy steel
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • coloured handle facilitates the identification of tip form
  • ergonomic handle
Gross weight20.82 g
EAN code7314151838591
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-8020I
17 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 3 pcs - 4.83 USDGross price for quantities from 3 pcs - 4.83 USD
Net price for quantities from 5 pcs - 4.61 USDGross price for quantities from 5 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs