+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-7855

Screwdriver: standard; 6-angles socket; HEX 5.5mm

Manufacturer: BAHCO

Manufacturer part number:
BE-7855
TME Symbol:
SA.BE7855

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
6-angles socket
Socket size
HEX 5.5mm
Blade length
125mm
Overall length
247mm
Blade material
steel
Screwdriver features
  • chrome plated blade
  • ergonomic handle
Gross weight62.52 g
EAN code7314151838911
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-7855
12 in TME stock
Net price for quantities from 1 pcs - 15.39 USDGross price for quantities from 1 pcs - 15.39 USD
Net price for quantities from 5 pcs - 14.86 USDGross price for quantities from 5 pcs - 14.86 USD
Net price for quantities from 7 pcs - 13.80 USDGross price for quantities from 7 pcs - 13.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs