+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-8040

Screwdriver: standard; slot; 4x0.8mm; Blade length: 100mm


Manufacturer: BAHCO

Manufacturer part number:
BE-8040
TME Symbol:
SA.BE8040

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
slot
Bit size
4x0.8mm
Blade length
100mm
Overall length
222mm
Blade material
vanadium-extra steel
Handle material
elastomer, polypropylene
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • coloured handle facilitates the identification of tip form
  • ergonomic handle
Gross weight38.77 g
EAN code7314150010677
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-8040
31 in TME stock
Net price for quantities from 1 pcs - 6.46 USDGross price for quantities from 1 pcs - 6.46 USD
Net price for quantities from 5 pcs - 6.23 USDGross price for quantities from 5 pcs - 6.23 USD
Net price for quantities from 10 pcs - 5.79 USDGross price for quantities from 10 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 50 pcs