+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BAHCO | |
Type of screwdriver | insulated | |
Kind of bit | slot | |
Bit size | 8x1.2mm | |
Blade length | 175mm | |
Overall length | 297mm | |
Max. operating voltage | 1kV AC | |
Conform to the norm | DIN EN 90900 EN 60900 | |
Blade material | vanadium-extra steel | |
Manufacturer series | ERGO® | |
Handle material | elastomer, polypropylene | |
Tools application | for electricians |