+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-8210

Screwdriver: standard; slot; 2.5x0.4mm; Blade length: 75mm

Manufacturer: BAHCO

Manufacturer part number:
BE-8210
TME Symbol:
SA.BE8210

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
slot
Bit size
2.5x0.4mm
Blade length
75mm
Overall length
197mm
Gross weight18.62 g
EAN code7314151838584
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-8210
18 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 3 pcs - 4.52 USDGross price for quantities from 3 pcs - 4.52 USD
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs