+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-8610

Screwdriver: standard; Phillips; PH1; Blade length: 75mm

Manufacturer: BAHCO

Manufacturer part number:
BE-8610
TME Symbol:
SA.BE8610

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH1
Blade length
75mm
Overall length
197mm
Blade material
vanadium-extra steel
Handle material
elastomer, polypropylene
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • coloured handle facilitates the identification of tip form
  • ergonomic handle
Gross weight62.93 g
EAN code7314150010776
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-8610
23 in TME stock
Net price for quantities from 1 pcs - 9.60 USDGross price for quantities from 1 pcs - 9.60 USD
Net price for quantities from 5 pcs - 9.27 USDGross price for quantities from 5 pcs - 9.27 USD
Net price for quantities from 10 pcs - 8.60 USDGross price for quantities from 10 pcs - 8.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs