+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-8620

Screwdriver: standard; Phillips; PH2; Blade length: 100mm

Manufacturer: BAHCO

Manufacturer part number:
BE-8620
TME Symbol:
SA.BE8620

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Blade length
100mm
Overall length
222mm
Blade material
vanadium-extra steel
Handle material
elastomer, polypropylene
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • coloured handle facilitates the identification of tip form
  • ergonomic handle
Gross weight106.03 g
EAN code7314150010783
See other products in this category: Standard Screwdrivers BAHCO,
*
BE-8620
19 in TME stock
Net price for quantities from 1 pcs - 13.06 USDGross price for quantities from 1 pcs - 13.06 USD
Net price for quantities from 5 pcs - 12.61 USDGross price for quantities from 5 pcs - 12.61 USD
Net price for quantities from 10 pcs - 11.71 USDGross price for quantities from 10 pcs - 11.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs