+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-8715

Screwdriver: standard; hex key,spherical; HEX 1.5mm; ERGO®


Manufacturer: BAHCO

Manufacturer part number:
BE-8715
TME Symbol:
SA.BE8715

Specification

Manufacturer
BAHCO
Type of screwdriver
standard
Kind of bit
hex key, spherical
Bit size
HEX 1.5mm
Manufacturer series
ERGO®
Blade length
60mm
Overall length
182mm
Blade material
steel
Screwdriver features
  • black finished blade tip
  • chrome plated blade
  • enables work in hard to reach places
  • ergonomic handle
  • spherical tip enables working with different angles
Gross weight20.25 g
EAN code7314150242672
See other products in this category: Standard Screwdrivers BAHCO,
See other products from this series.:
*
BE-8715
23 in TME stock
Net price for quantities from 1 pcs - 4.33 USDGross price for quantities from 1 pcs - 4.33 USD
Net price for quantities from 3 pcs - 4.03 USDGross price for quantities from 3 pcs - 4.03 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs