+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-9770

Wrench: hex key-set; Chrom-vanadium steel


Manufacturer: BAHCO

Manufacturer part number:
BE-9770
TME Symbol:
SA.BE9770

Specification

Manufacturer
BAHCO
Type of wrench
hex key - set
Material
Chrom-vanadium steel
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Key features
  • ball ended longer arm of keys enables operation at an angle
  • key finishing: oxidizing
Gross weight356.5 g
EAN code7314150027712
See other products in this category: Hex and Torx keys BAHCO,
*
BE-9770
3 in TME stock
Net price for quantities from 1 set - 32.56 USDGross price for quantities from 1 set - 32.56 USD
Net price for quantities from 3 set - 30.24 USDGross price for quantities from 3 set - 30.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 set