+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-9785

Wrench: hex key-set; inch; Chrom-vanadium steel


Manufacturer: BAHCO

Manufacturer part number:
BE-9785
TME Symbol:
SA.BE9785

Specification

Manufacturer
BAHCO
Type of wrench
hex key - set
Kind of wrench
inch
Material
Chrom-vanadium steel
Spanner size - inch
  • HEX 3/8"
  • HEX 3/16"
  • HEX 3/32"
  • HEX 5/16"
  • HEX 5/32"
  • HEX 5/64"
  • HEX 7/32"
  • HEX 7/64"
  • HEX 9/64"
Key features
  • ball ended longer arm of keys enables operation at an angle
  • key finishing: oxidizing
Gross weight405.7 g
EAN code7314150056347
See other products in this category: Hex and Torx keys BAHCO,
*
BE-9785
2 in TME stock
Net price for quantities from 1 set - 42.71 USDGross price for quantities from 1 set - 42.71 USD
Net price for quantities from 3 set - 41.23 USDGross price for quantities from 3 set - 41.23 USD
Net price for quantities from 5 set - 38.29 USDGross price for quantities from 5 set - 38.29 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 set