+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-9880

Wrench: hex key-set; inch


Manufacturer: BAHCO

Manufacturer part number:
BE-9880
TME Symbol:
SA.BE9880

Specification

Manufacturer
BAHCO
Type of wrench
hex key - set
Kind of wrench
inch
Spanner size - inch
  • HEX 0.05"
  • HEX 1/4"
  • HEX 1/8"
  • HEX 1/16"
  • HEX 3/16"
  • HEX 3/32"
  • HEX 5/16"
  • HEX 5/32"
  • HEX 5/64"
  • HEX 7/32"
  • HEX 7/64"
  • HEX 9/64"
Key features
  • ball ended longer arm of keys enables operation at an angle
  • nickel plated
Gross weight262.8 g
EAN code7314150238569
See other products in this category: Hex and Torx keys BAHCO,
*
BE-9880
3 in TME stock
Net price for quantities from 1 set - 38.90 USDGross price for quantities from 1 set - 38.90 USD
Net price for quantities from 3 set - 36.22 USDGross price for quantities from 3 set - 36.22 USD
Net price for quantities from 5 set - 34.88 USDGross price for quantities from 5 set - 34.88 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 set