+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-9881

Screwdriver: universal-set; Phillips,slot; Material: steel; 6pcs.


Manufacturer: BAHCO

Manufacturer part number:
BE-9881
TME Symbol:
SA.BE9881

Specification

Manufacturer
BAHCO
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Blade material
steel
Kind of package
cardboard packaging
Quantity in set/package
6pcs.
Screwdrivers size (tip size | shank len. | overall len.)
0.5x3mm (60mm/180mm), 0.8x4mm (100mm/220mm), 1x5.5mm (100mm/220mm), PH1 (75mm/195mm), 1.2x6.5mm (125mm/245mm), PH2 (100mm/225mm)
Screwdriver features
  • black finished blade tip
  • coloured handle facilitates the identification of tip form
  • ergonomic handle
  • three-component handle
Gross weight535.3 g
EAN code7314150043279
See other products in this category: Screwdrivers Sets BAHCO,
*
BE-9881
5 in TME stock
Net price for quantities from 1 set - 34.40 USDGross price for quantities from 1 set - 34.40 USD
Net price for quantities from 3 set - 33.21 USDGross price for quantities from 3 set - 33.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change