+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-9881S

Screwdriver: insulated-set; insulated; Phillips,slot; 1kVAC


Manufacturer: BAHCO

Manufacturer part number:
BE-9881S
TME Symbol:
SA.BE9881S

Specification

Manufacturer
BAHCO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Phillips, slot
Bit size
PH1, PH2, 3x0.5mm, 4x0.8mm, 5.5x1mm
Conform to the norm
DIN EN 90900 EN 60900 IEC 900
Blade material
vanadium-extra steel
Handle material
elastomer, polypropylene
Max. operating voltage
1kV AC
Quantity in set/package
5pcs.
Tool set features
  • black finished blade tip
  • coloured cap facilitates the identification of tip form
  • ergonomic handle
  • three-component handle
Gross weight347 g
EAN code7314151839307
See other products in this category: Screwdrivers Sets BAHCO,
*
BE-9881S
21 in TME stock
Net price for quantities from 1 set - 35.89 USDGross price for quantities from 1 set - 35.89 USD
Net price for quantities from 3 set - 34.51 USDGross price for quantities from 3 set - 34.51 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change