+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE-9888S

Screwdriver: insulated-set; insulated; Pozidriv®,slot; ERGO®

Manufacturer: BAHCO

Manufacturer part number:
BE-9888S
TME Symbol:
SA.BE9888S

Specification

Manufacturer
BAHCO
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Pozidriv®, slot
Bit size
PZ1, PZ2, 2.5x0.4mm, PZ3, 3x0.5mm, 4x0.8mm, 5.5x1mm
Manufacturer series
ERGO®
Conform to the norm
DIN EN 90900 EN 60900 IEC 900 VDE
Blade material
vanadium-extra steel
Handle material
elastomer, polypropylene
Max. operating voltage
1kV AC
Quantity in set/package
7pcs.
Tool set features
  • black finished blade tip
  • coloured cap facilitates the identification of tip form
  • ergonomic handle
  • three-component handle
Gross weight528.3 g
EAN code7314153006158

WATCH VIDEO

See other products in this category: Screwdrivers Sets BAHCO,
See other products from this series.:
*
BE-9888S
4 in TME stock
Net price for quantities from 1 set - 92.19 USDGross price for quantities from 1 set - 92.19 USD
Net price for quantities from 2 set - 89.00 USDGross price for quantities from 2 set - 89.00 USD
Net price for quantities from 4 set - 82.65 USDGross price for quantities from 4 set - 82.65 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.