+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KBSU-01

Knife; for leather cutting,carton,universal; 19mm


Manufacturer: BAHCO

Manufacturer part number:
KBSU-01
TME Symbol:
SA.KBSU-01

Specification

Manufacturer
BAHCO
Type of tool
knife
Blade length
19mm
Body dimensions
13x55x170mm
Pliers/knives application
  • carton
  • for leather cutting
  • universal
Oblique pliers/knives features
  • ergonomic handle
  • locked blade
Gross weight165.12 g
EAN code7314150197002

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives BAHCO,
*
KBSU-01
6 in TME stock
Net price for quantities from 1 pcs - 27.01 USDGross price for quantities from 1 pcs - 27.01 USD
Net price for quantities from 5 pcs - 26.08 USDGross price for quantities from 5 pcs - 26.08 USD
Net price for quantities from 7 pcs - 24.22 USDGross price for quantities from 7 pcs - 24.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs