+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX 7890

Pliers; half-rounded nose,elongated; 158.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 7890
TME Symbol:
SA.RX7890

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
elongated, for gripping and cutting, half-rounded nose
Pliers length
158.5mm
Gross weight68.07 g
EAN code7314150103218
See other products in this category: Flat and Semicircular Pliers LINDSTRÖM,
*
RX 7890
11 in TME stock
Net price for quantities from 1 pcs - 54.25 USDGross price for quantities from 1 pcs - 54.25 USD
Net price for quantities from 5 pcs - 52.55 USDGross price for quantities from 5 pcs - 52.55 USD
Net price for quantities from 10 pcs - 50.86 USDGross price for quantities from 10 pcs - 50.86 USD
Net price for quantities from 30 pcs - 47.47 USDGross price for quantities from 30 pcs - 47.47 USD
Net price for quantities from 50 pcs - 45.77 USDGross price for quantities from 50 pcs - 45.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs