+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX 7891

Pliers; half-rounded nose,elongated; ESD; B: 32mm; C: 9mm; D: 6mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 7891
TME Symbol:
SA.RX7891

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
elongated, for gripping and cutting, half-rounded nose
Version
ESD
Tool material
steel
B dimension
32mm
C dimension
9mm
D dimension
6mm
E dimension
1.2mm
F dimension
0.8mm
Blade hardness
45-48 HRC
Pliers length
158.5mm
Oblique pliers/knives features
  • grooved gripping surfaces
  • the spring three-step regulation ensures diversified resistance
  • two-component handle grips
Dimensions
Gross weight90.71 g
EAN code7314150103225
See other products in this category: Flat and Semicircular Pliers LINDSTRÖM,
*
RX 7891
9 in TME stock
Net price for quantities from 1 pcs - 55.87 USDGross price for quantities from 1 pcs - 55.87 USD
Net price for quantities from 5 pcs - 54.12 USDGross price for quantities from 5 pcs - 54.12 USD
Net price for quantities from 10 pcs - 52.38 USDGross price for quantities from 10 pcs - 52.38 USD
Net price for quantities from 30 pcs - 48.88 USDGross price for quantities from 30 pcs - 48.88 USD
Net price for quantities from 50 pcs - 47.14 USDGross price for quantities from 50 pcs - 47.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs