+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX 7892

Pliers; curved,half-rounded nose; ESD; 155.5mm

Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 7892
TME Symbol:
SA.RX7892

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
curved, half-rounded nose
Version
ESD
Pliers length
155.5mm
Gross weight90.9 g
EAN code7314150103232
See other products in this category: Flat and Semicircular Pliers LINDSTRÖM,
*
RX 7892
10 in TME stock
Net price for quantities from 1 pcs - 44.75 USDGross price for quantities from 1 pcs - 44.75 USD
Net price for quantities from 5 pcs - 43.70 USDGross price for quantities from 5 pcs - 43.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs