+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RX 7893

Pliers; conical, short; ESD; 146.5mm


Manufacturer: LINDSTRÖM

Manufacturer part number:
RX 7893
TME Symbol:
SA.RX7893

Specification

Manufacturer
LINDSTRÖM
Type of tool
pliers
Kind of pliers
conical, short
Version
ESD
Pliers length
146.5mm
Gross weight77.9 g
EAN code7314150103249
See other products in this category: Flat and Semicircular Pliers LINDSTRÖM,
*
RX 7893
7 in TME stock
Net price for quantities from 1 pcs - 48.73 USDGross price for quantities from 1 pcs - 48.73 USD
Net price for quantities from 5 pcs - 47.20 USDGross price for quantities from 5 pcs - 47.20 USD
Net price for quantities from 10 pcs - 45.68 USDGross price for quantities from 10 pcs - 45.68 USD
Net price for quantities from 30 pcs - 42.64 USDGross price for quantities from 30 pcs - 42.64 USD
Net price for quantities from 50 pcs - 41.12 USDGross price for quantities from 50 pcs - 41.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs