+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS001-300

Wrench: adjustable; Jaw capacity: 36mm; Overall len: 300mm


Manufacturer: BAHCO

Manufacturer part number:
SS001-300
TME Symbol:
SA.SS001-300

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
36mm
Overall length
300mm
Conform to the norm
ISO 6787
Material
stainless steel
Gross weight640 g
EAN code7314150404414
See other products in this category: Adjustable Wrenches BAHCO,
*
SS001-300
0 in TME stock
Net price for quantities from 1 pcs - 280.91 USDGross price for quantities from 1 pcs - 280.91 USD
Net price for quantities from 3 pcs - 269.36 USDGross price for quantities from 3 pcs - 269.36 USD
Net price for quantities from 5 pcs - 250.12 USDGross price for quantities from 5 pcs - 250.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.