+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS001-450

Wrench: adjustable; Jaw capacity: 55mm; Overall len: 450mm

Manufacturer: BAHCO

Manufacturer part number:
SS001-450
TME Symbol:
SA.SS001-450

Specification

Manufacturer
BAHCO
Type of wrench
adjustable
Jaw capacity
55mm
Overall length
450mm
Conform to the norm
ISO 6787
Material
stainless steel
Gross weight2.0001 kg
EAN code7314150404438
See other products in this category: Adjustable Wrenches BAHCO,
*
SS001-450
0 in TME stock
Net price for quantities from 1 pcs - 520.57 USDGross price for quantities from 1 pcs - 520.57 USD
Net price for quantities from 3 pcs - 499.17 USDGross price for quantities from 3 pcs - 499.17 USD
Net price for quantities from 5 pcs - 463.52 USDGross price for quantities from 5 pcs - 463.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.