+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SS002-8

Wrench: combination spanner; double-sided; 8mm; L: 120mm


Manufacturer: BAHCO

Manufacturer part number:
SS002-8
TME Symbol:
SA.SS002-8

Specification

Manufacturer
BAHCO
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
8mm
Length
120mm
Material
stainless steel
Conform to the norm
ISO 691
Key features
box end has 15° offset
Gross weight31.7 g
See other products in this category: Wrenches and Combination Wrenches BAHCO,
*
SS002-8
0 in TME stock
Net price for quantities from 1 pcs - 18.87 USDGross price for quantities from 1 pcs - 18.87 USD
Net price for quantities from 3 pcs - 18.09 USDGross price for quantities from 3 pcs - 18.09 USD
Net price for quantities from 5 pcs - 16.80 USDGross price for quantities from 5 pcs - 16.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.